Part Details for 1003024 by SCS
Overview of 1003024 by SCS
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1003024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9459
|
Newark | Shielding Metal-In Bag, 762Mm X 609.6Mm Rohs Compliant: Yes |Scs 1003024 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 2 |
|
$222.7200 | Buy Now |
DISTI #
SCP374-ND
|
DigiKey | BAG STATIC SHIELD MTL IN 30"X24" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1306 In Stock |
|
$1.6400 | Buy Now |
DISTI #
517-1003024
|
Mouser Electronics | Anti-Static Control Products Static Shield Bag, 1000 Series Metal-In, 30X24, 100 Ea RoHS: Compliant | 3 |
|
$156.2200 / $164.4500 | Buy Now |
DISTI #
72403204
|
RS | STATIC SHIELD BAG, 1000 SERIES METAL-IN, 30x24, 100 EA | SCS 1003024 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Lead time: 2 Weeks, 0 Days Container: Package | 0 |
|
$180.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$124.3900 / $235.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 In Stock |
|
$124.3900 / $235.1200 | Buy Now |
DISTI #
105ST3024
|
Techni-Tool, Inc. | SCS 1003024 Transparent Metal-In Static Shielding Bag, Open Top, 30"x24" | 0 |
|
$164.4500 | Buy Now |
DISTI #
105ST3024
|
TestEquity LLC | SCS 1003024 Transparent Metal-In Static Shielding Bag, Open Top, 30"x24" | 0 |
|
$164.4500 | Buy Now |