Part Details for 100301W-QMLV by National Semiconductor Corporation
Overview of 100301W-QMLV by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100301W-QMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-100301W-QMLV-ND
|
DigiKey | 100301 - OR/NOR GATE, 100K SERIE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$438.3300 | Buy Now |
|
Rochester Electronics | 100301 - OR/NOR Gate, 100K Series, 3-Func, 5-Input, ECL - (SMD - 5962-9152801VYA) - SPACE-LEVEL LOGIC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 30 |
|
$376.1600 / $442.5500 | Buy Now |
Part Details for 100301W-QMLV
100301W-QMLV CAD Models
100301W-QMLV Part Data Attributes
|
100301W-QMLV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
100301W-QMLV
National Semiconductor Corporation
OR/NOR Gate, 100K Series, 3-Func, 5-Input, ECL, CQFP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERPACK-24 | |
Reach Compliance Code | not_compliant | |
Family | 100K | |
JESD-30 Code | S-GQFP-F24 | |
JESD-609 Code | e0 | |
Logic IC Type | OR/NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 5 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | QFF | |
Package Equivalence Code | QFL24,.4SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 1.8 ns | |
Propagation Delay (tpd) | 1.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.159 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 100301W-QMLV
This table gives cross-reference parts and alternative options found for 100301W-QMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 100301W-QMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9152801VYX | 100K SERIES, TRIPLE 5-INPUT OR/NOR GATE, CQFP24, CERQUAD-24 | Texas Instruments | 100301W-QMLV vs 5962-9152801VYX |
5962-9152801MYA | 100K SERIES, TRIPLE 5-INPUT OR/NOR GATE, CQFP24, CERQUAD-24 | Texas Instruments | 100301W-QMLV vs 5962-9152801MYA |
100301FMQB | OR/NOR Gate, 100K Series, 3-Func, 5-Input, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100301W-QMLV vs 100301FMQB |
100301FM | OR/NOR Gate, 100K Series, 3-Func, 5-Input, ECL, CQFP24, CERPACK-24 | Fairchild Semiconductor Corporation | 100301W-QMLV vs 100301FM |
100301FMQB | IC 100K SERIES, TRIPLE 5-INPUT OR/NOR GATE, CQFP24, CERPACK-24, Gate | National Semiconductor Corporation | 100301W-QMLV vs 100301FMQB |
100301FM | 100K SERIES, TRIPLE 5-INPUT OR/NOR GATE, CQFP24, CERPACK-24 | Texas Instruments | 100301W-QMLV vs 100301FM |