Part Details for 1003 by Murata Power Solutions
Overview of 1003 by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for 1003
1003 CAD Models
1003 Part Data Attributes:
|
1003
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
1003
Murata Power Solutions
Pulse Transformer, GENERAL PURPOSE Application(s), 2:1:1, DIP-6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEWPORT COMPONENTS LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Murata Electronics | |
Application | GENERAL PURPOSE | |
Approvals | UL | |
ET Product-Min | 400 V-us | |
Height | 15.75 mm | |
Isolation Voltage | 2000 V | |
Length | 15.06 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Primary Inductance | 12000 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 2:1:1 | |
Width | 15.06 mm |
Alternate Parts for 1003
This table gives cross-reference parts and alternative options found for 1003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1003 | Pulse Transformer, GENERAL PURPOSE Application(s), 2:1:1, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 1003 vs 1003 |