Part Details for 1003 by Adafruit Industries
Overview of 1003 by Adafruit Industries
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W5640
|
Newark | Pig-Tail Cables - 0.1 2-Pin - 4 Pack |Adafruit 1003 Min Qty: 1 Package Multiple: 4 Date Code: 0 Container: Pack | 0 |
|
$1.9500 | Buy Now |
DISTI #
1528-2097-ND
|
DigiKey | PIG-TAIL CABLES 12" 2POS 4PACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9500 | Buy Now |
DISTI #
485-1003
|
Mouser Electronics | Adafruit Accessories Pig-Tail Cables 0.1" 2-pin 4 pack RoHS: Compliant | 18 |
|
$1.9500 | Buy Now |
Part Details for 1003
1003 CAD Models
1003 Part Data Attributes:
|
1003
Adafruit Industries
Buy Now
|
Compare Parts:
1003
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |