Part Details for 1003-1551-003 by Radiall
Overview of 1003-1551-003 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 1003-1551-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-1003-1551-003-ND
|
DigiKey | SMC / STRAIGHT JACK MALE CLAMP T Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6784 | Buy Now |
DISTI #
1003-1551-003
|
Avnet Americas | SMC / STRAIGHT JACK MALE CLAMP TYPE FOR 2.6/50 S CABLE GOLD - Bulk (Alt: 1003-1551-003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7980 / $22.6296 | Buy Now |
DISTI #
501-1003-1551-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / STRAIGHT JACK MALE CLAMP TYPE FOR 2.6/50 S CABLE GOLD RoHS: Compliant | 0 |
|
$17.8900 / $23.4700 | Order Now |
Part Details for 1003-1551-003
1003-1551-003 CAD Models
1003-1551-003 Part Data Attributes:
|
1003-1551-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
1003-1551-003
Radiall
RF SMC Connector, Male, Panel Mount, Cable Mount, Clamp Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP | |
VSWR | 1.6 |