Part Details for 1003-005-23100 by CnC Tech LLC
Overview of 1003-005-23100 by CnC Tech LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1003-005-23100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1274-1-ND
|
DigiKey | CONN RCPT USB3.0 MICRO AB SMD RA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$2.6700 | Buy Now |
Part Details for 1003-005-23100
1003-005-23100 CAD Models
1003-005-23100 Part Data Attributes:
|
1003-005-23100
CnC Tech LLC
Buy Now
Datasheet
|
Compare Parts:
1003-005-23100
CnC Tech LLC
CONN MICRO USB 3.0 AB FMALE SMT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CNC TECH LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | CNC Tech | |
Body Breadth | 0.115 inch | |
Body Depth | 0.203 inch | |
Body Length | 0.556 inch | |
Connector Type | USB CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | MICRO-USB3.0 AB | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 0.65 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |