Part Details for 10029364-111C-TRLF by Amphenol Corporation
Overview of 10029364-111C-TRLF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1111CN8-5#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, | |
LT1111CS8#PBF | Analog Devices | uP DC/DC Conv Adj & Fixed 5V, | |
ADIN2111CCPZ | Analog Devices | 2-port Switch with 10BASE-T1L |
Price & Stock for 10029364-111C-TRLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10029364-111C-TRLF
|
Avnet Americas | Conn SATA RCP 15Power/7Signal POS 1.27mm Solder RA SMD 22 Terminal 1 Port T/R - Tape and Reel (Alt: 10029364-111C-TRLF) RoHS: Compliant Min Qty: 2400 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.0037 | Buy Now |
DISTI #
649-10029364111CTRLF
|
Mouser Electronics | I/O Connectors SATA Connector Receptacle Right Angle Surface Mount 22 Positions | 0 |
|
$3.3200 | Order Now |