There are no models available for this part yet.
Overview of 10029 by Avery Dennison Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10029449-101RLF | Amphenol Communications Solutions | HDMI, Input Output Connectors, Receptacle, Type A, Right Angle, Surface Mount, 19 Positions. | |
10029449-002RLF | Amphenol Communications Solutions | HDMI, Input Output Connectors, Receptacle, Type A, Right Angle, Surface Mount, 19 Positions. | |
10029364-111C-TRLF | Amphenol Communications Solutions | SATA, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 22 Positions |
Price & Stock for 10029 by Avery Dennison Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DEN10029
|
Heilind Electronics | CABLE TIE MNT, 3/4 (19.05MM), RUBBER ADH MNT, 10029-0 | Americas - 1875 in Stock |
|
$0.2273 / $0.2955 | Buy Now | |
DISTI #
DEN10029
|
Interstate Connecting Components | CABLE TIE MNT, 3/4 (19.05MM), RUBBER ADH MNT, 10029-0 | 562 |
|
$0.2273 / $0.2955 | Buy Now |