Part Details for 10028917-001LF by Amphenol FCi
Overview of 10028917-001LF by Amphenol FCi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10028917-001LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00789847
|
Arrow Electronics | AirMax® Power Connectors, Header, Right Angle, 2x2 Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | Europe - 455 |
|
$7.0536 / $8.4485 | Buy Now |
DISTI #
V36:1790_06323809
|
Arrow Electronics | AirMax® Power Connectors, Header, Right Angle, 2x2 Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2325 | Americas - 49 |
|
$6.7860 / $9.8720 | Buy Now |
DISTI #
70248494
|
RS | Conn, Rect., Header, Power, 4 Cnts, 2 x 2, AirMax VS, Right Angle, Press-Fit | Amphenol FCI (Amphenol CS) 10028917-001LF RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9200 / $13.1900 | RFQ |
DISTI #
BRG10028917-001LF
|
Heilind Electronics | POWER 2X2 HEADER | Americas - 0 in Stock |
|
$8.1718 / $8.3058 | Buy Now |
DISTI #
30690515
|
Verical | AirMax® Power Connectors, Header, Right Angle, 2x2 Min Qty: 9 Package Multiple: 1 | Americas - 1144 |
|
$6.9700 / $7.5200 | Buy Now |
DISTI #
79366666
|
Verical | AirMax® Power Connectors, Header, Right Angle, 2x2 Min Qty: 50 Package Multiple: 50 Date Code: 2411 | Americas - 150 |
|
$9.9237 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 135 |
|
$4.1328 / $10.0800 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, POWER CONNECTOR, PRESS FIT | 108 |
|
$5.8500 / $13.5000 | Buy Now |
|
Quest Components | 4 CONTACT(S), MALE, POWER CONNECTOR, PRESS FIT | 40 |
|
$9.9900 / $12.1500 | Buy Now |
Part Details for 10028917-001LF
10028917-001LF CAD Models
10028917-001LF Part Data Attributes:
|
10028917-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10028917-001LF
Amphenol FCi
Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | ZIPLINE, LOW PROFILE, FIRST MAKE LAST BREAK | |
Board Mounting Option | PEG | |
Body Breadth | 0.752 inch | |
Body Depth | 1.22 inch | |
Body Length | 0.467 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 18 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |