Part Details for 10028916-4455P00LF by Amphenol FCi
Overview of 10028916-4455P00LF by Amphenol FCi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10028916-4455P00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P40:2555_24021844
|
Arrow Electronics | AirMax® Power Connectors, Backplane Connectors, Power Receptacle 2x2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Europe - 840 |
|
$8.4841 / $11.2276 | Buy Now |
DISTI #
V36:1790_06319969
|
Arrow Electronics | AirMax® Power Connectors, Backplane Connectors, Power Receptacle 2x2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2351 | Americas - 480 |
|
$8.3440 / $11.0400 | Buy Now |
DISTI #
BRG10028916-4455P00LF
|
Heilind Electronics | POWER 2X2 RECEPTACLE | Americas - 0 in Stock |
|
$10.0483 | Buy Now |
DISTI #
54157693
|
Verical | AirMax® Power Connectors, Backplane Connectors, Power Receptacle 2x2 RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 1972 |
|
$8.7300 / $9.2500 | Buy Now |
|
Bristol Electronics | 101 |
|
RFQ | ||
|
Quest Components | RECTANGULAR POWER CONNECTOR, 4 CONTACT(S), FEMALE, PRESS FIT TERMINAL, RECEPTACLE | 185 |
|
$5.6400 / $14.1000 | Buy Now |
DISTI #
BRG10028916-4455P00LF
|
Interstate Connecting Components | POWER 2X2 RECEPTACLE | 0 |
|
$10.0483 | Buy Now |
|
Chip1Cloud | CONN RCPT BLADE PWR 4POS PCB | 150000 |
|
RFQ |
Part Details for 10028916-4455P00LF
10028916-4455P00LF CAD Models
10028916-4455P00LF Part Data Attributes
|
10028916-4455P00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10028916-4455P00LF
Amphenol FCi
Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.395 inch | |
Body Depth | 0.409 inch | |
Body Length | 0.545 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 100 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.177 inch | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |
Alternate Parts for 10028916-4455P00LF
This table gives cross-reference parts and alternative options found for 10028916-4455P00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10028916-4455P00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10098549-4444P00LF | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 10028916-4455P00LF vs 10098549-4444P00LF |
78212-1001 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT | Molex | 10028916-4455P00LF vs 78212-1001 |
10028916-5455P00 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle | Amphenol FCi | 10028916-4455P00LF vs 10028916-5455P00 |
78248-5001 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle | Molex | 10028916-4455P00LF vs 78248-5001 |
10028916-5455P00LF | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Vertical Receptacle, Press-Fit | Amphenol Communications Solutions | 10028916-4455P00LF vs 10028916-5455P00LF |
78348-1001 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, LOW HALOGEN AND ROHS COMPLIANT | Molex | 10028916-4455P00LF vs 78348-1001 |
10052620-P00LF | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 10028916-4455P00LF vs 10052620-P00LF |
AMX-P2X2R-6021-031 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 10028916-4455P00LF vs AMX-P2X2R-6021-031 |
78212-5001 | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, HALOGEN FREE | Molex | 10028916-4455P00LF vs 78212-5001 |
10028916-4554P00LF | Rectangular Power Connector, 4 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 10028916-4455P00LF vs 10028916-4554P00LF |