Part Details for 1002791 by Phoenix Contact
Overview of 1002791 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1002791
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1002791-ND
|
DigiKey | SACC-M12FS-8CON-PG 7-SH Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.6612 | Buy Now |
DISTI #
651-1002791
|
Mouser Electronics | Circular Metric Connectors SACC-M12FS-8CON- PG 7-SH RoHS: Compliant | 0 |
|
$36.1000 | Order Now |
DISTI #
V99:2348_21360596
|
Arrow Electronics | M12 Sensor Connector SKT 12 POS Solder RA Cable Mount 12 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1713 | Americas - 99 |
|
$14.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.3300 / $91.2800 | Buy Now |
DISTI #
27518878
|
Verical | M12 Sensor Connector SKT 12 POS Solder RA Cable Mount 12 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 1713 | Americas - 99 |
|
$14.0900 | Buy Now |
DISTI #
000000000005651761
|
Sager | Circular Metric Connectors SACC-M12FS-8CON- PG 7-SH | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.3300 / $91.2800 | Buy Now |
Part Details for 1002791
1002791 CAD Models
1002791 Part Data Attributes
|
1002791
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1002791
Phoenix Contact
Circular Connector, 8 Contact(s), Brass, Female, Wire Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARDS: IEC 61076-2-101, 94-HB, POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 2.244 inch | |
Body Diameter | 0.787 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL;IEC;UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | WIRE | |
Total Number of Contacts | 8 |