Part Details for 10027313-151LF by Amphenol Corporation
Overview of 10027313-151LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10027313-013LF | Amphenol Communications Solutions | 13 Positions Single row Vertical Latching Receptacle | |
77312-151LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single row , Duplex, Polarized, 5 Positions, 2.54mm (0.100in) Pitch | |
91911-32151LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 51 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for 10027313-151LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-10027313-151LF
|
Mouser Electronics | FFC & FPC Connectors 51P, Single Row,Vert Latching, Receptacle RoHS: Compliant | 0 |
|
$1.5300 / $1.8600 | Order Now |