Part Details for 10027011416H by Amphenol FCi
Overview of 10027011416H by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10027011-416H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Surface Mount, Single Row, 16 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 10027011416H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73460908
|
RS | BERGSTIK II SMT SINGLE-ROW W/OFFSET BEND | Amphenol FCI (Amphenol CS) 10027011416H Min Qty: 3000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7000 | RFQ |