Part Details for 10027011-505H by Amphenol Communications Solutions
Overview of 10027011-505H by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10027011-505H
10027011-505H CAD Models
10027011-505H Part Data Attributes
|
10027011-505H
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
10027011-505H
Amphenol Communications Solutions
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.095 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED PCT-POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10027011-505H
This table gives cross-reference parts and alternative options found for 10027011-505H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10027011-505H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB02-TA051-K03-040002 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | 10027011-505H vs BB02-TA051-K03-040002 |
10129379-905002TLF | Board Connector | Amphenol FCi | 10027011-505H vs 10129379-905002TLF |
BB02-TA051-K03-010002 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | 10027011-505H vs BB02-TA051-K03-010002 |
69191-305H | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 10027011-505H vs 69191-305H |
10129380-905002B | Board Connector | Amphenol FCi | 10027011-505H vs 10129380-905002B |
10087452-206HTLF | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.1 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 10027011-505H vs 10087452-206HTLF |
10129380-905002A | Board Connector | Amphenol FCi | 10027011-505H vs 10129380-905002A |
69191-605 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 10027011-505H vs 69191-605 |
10129379-905001C | Board Connector | Amphenol FCi | 10027011-505H vs 10129379-905001C |
10129379-905002T | Board Connector | Amphenol FCi | 10027011-505H vs 10129379-905002T |