Part Details for 10027011-406HLF by Amphenol Corporation
Results Overview of 10027011-406HLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
10027011-406HLF Information
10027011-406HLF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78548-406HLF | Amphenol Communications Solutions | 78548-406HLF-.100CC DR B/S | |
86380-406HLF | Amphenol Communications Solutions | 86380-406HLF-B/S II HDR DR SELF-RET | |
10027011-406HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Surface Mount, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 10027011-406HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10027011-406HLF
|
Avnet Americas | 578-5NQF-BERGSTIK SMT - Bag (Alt: 10027011-406HLF) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Bag | 0 |
|
$0.1432 / $0.1537 | Buy Now |
DISTI #
649-10027011-406HLF
|
Mouser Electronics | Headers & Wire Housings Header SR. Horizontal, SMT, 6P RoHS: Compliant | 3654 |
|
$0.1630 / $0.4300 | Buy Now |
DISTI #
10027011-406HLF
|
Avnet Abacus | 5785NQFBERGSTIK SMT (Alt: 10027011-406HLF) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |