Part Details for 10027011-103HLF by Amphenol Corporation
Overview of 10027011-103HLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10027011-103HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Surface Mount, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. | |
10027011-406HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Surface Mount, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. | |
10027011-203HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Surface Mount, Single Row, 3 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 10027011-103HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-10027011-103HLF
|
Mouser Electronics | Headers & Wire Housings Header SR. Horizontal, SMT, 3P RoHS: Compliant | 0 |
|
$0.2910 / $0.2940 | Order Now |