There are no models available for this part yet.
Overview of 10026846-191LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10026846-191LF | Amphenol Communications Solutions | MEG-Array® , Mezzanine Connectors, 528 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free. | |
10026846-201 | Amphenol Communications Solutions | 528 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array | |
10026846-001 | Amphenol Communications Solutions | 528 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 10026846-191LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10026846-191LF
|
Avnet Americas | Connector Stacking Receptacle 528 Position Surface Mount - Tape and Reel (Alt: 10026846-191LF) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
649-10026846-191LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 528P RCPT 6MM W/CAP | 0 |
|
$44.3200 | Order Now |