Part Details for 10026846-001 by Amphenol FCi
Overview of 10026846-001 by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10026846-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG10026846-001
|
Heilind Electronics | MEG-ARRAY 528 POS RECP,- 6MM, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRG10026846-001
|
Interstate Connecting Components | MEG-ARRAY 528 POS RECP,- 6MM, | 0 |
|
Buy Now |
Part Details for 10026846-001
10026846-001 CAD Models
10026846-001 Part Data Attributes:
|
10026846-001
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10026846-001
Amphenol FCi
Board Stacking Connector, 528 Contact(s), 12 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 12 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 528 |