Part Details for 10026805-001LF by Amphenol FCi
Overview of 10026805-001LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10026805-001LF
10026805-001LF CAD Models
10026805-001LF Part Data Attributes:
|
10026805-001LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10026805-001LF
Amphenol FCi
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | TIN (200) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10026805-001LF
This table gives cross-reference parts and alternative options found for 10026805-001LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10026805-001LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-106-T-SV-005-P-TR | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 10026805-001LF vs SSM-106-T-SV-005-P-TR |
SSQ-107-02-S-P-RA-003 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 10026805-001LF vs SSQ-107-02-S-P-RA-003 |
502494-0609 | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 10026805-001LF vs 502494-0609 |
851-87-006-40-001101 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder and Surface Mount Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 10026805-001LF vs 851-87-006-40-001101 |
0050579006 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 10026805-001LF vs 0050579006 |
B51C9U06T | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SCREW | TE Connectivity | 10026805-001LF vs B51C9U06T |
1-102742-0 | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, RECEPTACLE | TE Connectivity | 10026805-001LF vs 1-102742-0 |
1955530000 | Barrier Strip Terminal Block, 19A, 4mm2, 1 Row(s), 1 Deck(s) | Weidmüller Interface GmbH & Co. KG | 10026805-001LF vs 1955530000 |
10022753-006LF | Board Connector, 6 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Amphenol FCi | 10026805-001LF vs 10022753-006LF |
66950-006 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 10026805-001LF vs 66950-006 |