Part Details for 1002600000 by Weidmüller Interface GmbH & Co. KG
Overview of 1002600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T3007
|
Newark | Blf 5.08/14/90Lh Sn Or Bx |Weidmuller 1002600000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5700 / $14.6500 | Buy Now |
DISTI #
1002600000
|
Avnet Americas | Pluggable Terminal Block Plug 14 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002600000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8200 / $17.6600 | Buy Now |