Part Details for 10025026-10203TLF by Amphenol Corporation
Overview of 10025026-10203TLF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10025026-10203TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10025026-10203TLF
|
Avnet Americas | Conn PCI Express Card SKT 164 POS 1mm Solder ST Edge Mount Tray - Trays (Alt: 10025026-10203TLF) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 900 Container: Tray | 0 |
|
RFQ | |
DISTI #
649-1002502610203TLF
|
Mouser Electronics | PCI Express / PCI Connectors PCI Express GEN 3 Card Edge conn Straddle-Mount 164 Positions 100mm Pitch RoHS: Compliant | 0 |
|
$5.6400 | Order Now |
DISTI #
10025026-10203TLF
|
Avnet Abacus | Conn PCI Express Card SKT 164 POS 1mm Solder ST Edge Mount Tray (Alt: 10025026-10203TLF) RoHS: Compliant Min Qty: 1800 Package Multiple: 900 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
10025026-10203TLF
|
Avnet Asia | Conn PCI Express Card SKT 164 POS 1mm Solder ST Edge Mount Tray (Alt: 10025026-10203TLF) RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |