Part Details for 10025026-10202TLF by BURNDY
Overview of 10025026-10202TLF by BURNDY
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10025026-10202TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10025026-10203PLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch . | |
10025026-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 10025026-10202TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68403681
|
Verical | Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST Edge Mount Tray Min Qty: 3 Package Multiple: 1 Date Code: 2319 | Americas - 1200 |
|
$2.3860 / $2.4990 | Buy Now |
DISTI #
61569562
|
Verical | Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST Edge Mount Tray Min Qty: 3 Package Multiple: 1 Date Code: 1902 | Americas - 751 |
|
$2.3150 | Buy Now |