Part Details for 1002436 by Kyocera AVX Components
Overview of 1002436 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1002436
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK9470
|
Newark | Rf Antenna, 2.5 To 2.7Ghz, 3Dbi Rohs Compliant: Yes |Kyocera Avx 1002436 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 394 |
|
$2.0000 / $2.8400 | Buy Now |
DISTI #
478-1002436-ND
|
DigiKey | EMBEDDED ANTENNA, LTE, PCB, VERT Min Qty: 1 Lead time: 11 Weeks Container: Bag |
3736 In Stock |
|
$1.3184 / $2.7300 | Buy Now |
DISTI #
581-1002436
|
Mouser Electronics | Antennas Wideband LTE/LPWA Vertical PCB RoHS: Compliant | 207 |
|
$1.2700 / $2.6400 | Buy Now |
|
Future Electronics | EMBEDDED ANTENNA, LTE, PCB, VERTICAL ORIENTATION RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 200 Lead time: 9 Weeks Container: Bag | 0Bag |
|
$1.3700 / $1.5600 | Buy Now |
DISTI #
1002436
|
TTI | Antennas Wideband LTE/LPWA Vertical PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.2600 / $1.5200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6370 |
|
RFQ | |
DISTI #
1002436
|
Avnet Abacus | (Alt: 1002436) RoHS: Compliant Min Qty: 5000 Package Multiple: 200 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | EMBEDDED ANTENNA, LTE, PCB, VE Min Qty: 1 | 0 |
|
$2.9500 | Buy Now |
Part Details for 1002436
1002436 CAD Models
1002436 Part Data Attributes
|
1002436
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1002436
Kyocera AVX Components
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | IT CAN ALSO BE OPERATED FROM 1710 TO 2200, 2500 TO 2700MHZ | |
Application | BROADBAND LTE (OCTA-BAND), CELLULAR LORA, FIRSTNET, LPWA, LTE CAT-M, NB-IOT, RPMA, SIGFOX | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Omnidirectional | YES | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 698 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 2 W | |
VSWR-Max | 3.5 |