Part Details for 10024-1-5170 by ebm-papst
Overview of 10024-1-5170 by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10024-1-5170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5204
|
Newark | Plastic Filter With Pad 115, Accessory Type:Plastic Filter With Pad 115, For Use With:Ebm Pabst W2G115 Series Axial Fan, Product Range:Ebm Papst Rohs Compliant: Yes |Ebm-Papst 10024-1-5170 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1700 / $28.2300 | Buy Now |
DISTI #
381-2347-ND
|
DigiKey | GRILL GRD FLTR&SPACR F/127MM FAN Min Qty: 1 Lead time: 17 Weeks Container: Box |
333 In Stock |
|
$18.6163 / $25.1600 | Buy Now |
DISTI #
10024-1-5170
|
Avnet Americas | PLST FILTR W/ PAD 115 - Bulk (Alt: 10024-1-5170) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6320 / $22.1538 | Buy Now |
DISTI #
5912-10024-1-5170
|
Mouser Electronics | Fan Accessories 0.25" Plastic Filter with Foam Pad for Fans Size 127mm or Series W2G115/W2K121 RoHS: Compliant | 5 |
|
$18.7600 / $25.0900 | Buy Now |
DISTI #
70104803
|
RS | Fan Accessory, Plastic Filter with Foam Pad for 127mm Fans, 4.5 x 4.5" | ebm-papst 10024-1-5170 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 117 |
|
$19.7200 / $24.6500 | Buy Now |
|
Onlinecomponents.com | .25 Plastic Filter with Foam Pad RoHS: Compliant |
47 In Stock 44 Factory Stock |
|
$18.4000 / $25.9400 | Buy Now |
DISTI #
71234871
|
Verical | Thrml Mgmt Access Filter Fan 127mm Plastic RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2310 | Americas - 45 |
|
$29.7553 / $32.8354 | Buy Now |
DISTI #
000000000000027127
|
Sager | Fan Accessories 0.25 Plastic Filter with Foam Pad for Fans Size 127mm or Series W2G115/W2K121 Min Qty: 1 | 0 |
|
$14.8700 / $21.8200 | Buy Now |
|
Master Electronics | .25 Plastic Filter with Foam Pad RoHS: Compliant |
47 In Stock 44 Factory Stock |
|
$18.4000 / $25.9400 | Buy Now |
|
Neutron USA | Fan Accessories 127mm.25in PLSTC FLT w/Foam Pad | 50 |
|
$106.1800 | Buy Now |