Part Details for 1002390000 by Weidmüller Interface GmbH & Co. KG
Overview of 1002390000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002390000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2987
|
Newark | Blf 5.08Hc/13/90Lr Sn Or Bx |Weidmuller 1002390000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8500 / $13.6500 | Buy Now |
DISTI #
1002390000-ND
|
DigiKey | TERM BLOCK PLUG 13POS 5.08MM Min Qty: 24 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$10.2342 | Buy Now |
DISTI #
1002390000
|
Avnet Americas | Pluggable Terminal Block Plug 13 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002390000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1002390000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/13/90LR SN OR BX RoHS: Compliant | 0 |
|
$9.0100 / $12.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6600 / $9.1600 | Buy Now |
DISTI #
1002390000
|
Avnet Americas | Pluggable Terminal Block Plug 13 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002390000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
1002390000
|
Avnet Americas | Pluggable Terminal Block Plug 13 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002390000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ |