Part Details for 1002380000 by Weidmüller Interface GmbH & Co. KG
Overview of 1002380000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002380000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4108
|
Newark | Terminal Block, Pluggable, 12Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:12Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1002380000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7100 | Buy Now |
DISTI #
2266-1141160000-ND
|
DigiKey | TERM BLOCK PLUG 12POS 5.08MM Min Qty: 24 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
48 In Stock |
|
$1.5400 | Buy Now |
DISTI #
1002380000-ND
|
DigiKey | TERM BLOCK PLUG 12POS 5.08MM Min Qty: 24 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$9.4917 | Buy Now |
DISTI #
1002380000
|
Avnet Americas | Pluggable Terminal Block Plug 12 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002380000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1002380000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/12/90LR SN OR BX RoHS: Compliant | 0 |
|
$7.8900 / $10.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.1000 / $8.4900 | Buy Now |
DISTI #
1002380000
|
Avnet Americas | Pluggable Terminal Block Plug 12 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002380000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
1002380000
|
Avnet Americas | Pluggable Terminal Block Plug 12 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002380000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
2884833
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 12POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.7563 / $11.8700 | Buy Now |
DISTI #
2884833
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 12POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$9.8145 / $14.3971 | Buy Now |