Part Details for 1002370000 by Weidmüller Interface GmbH & Co. KG
Overview of 1002370000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002370000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4107
|
Newark | Terminal Block, Pluggable, 11Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:11Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1002370000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0200 | Buy Now |
DISTI #
1002370000-ND
|
DigiKey | TERM BLOCK PLUG 11POS 5.08MM Min Qty: 24 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$9.7917 | Buy Now |
DISTI #
1002370000
|
Avnet Americas | Pluggable Terminal Block Plug 11 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002370000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
470-1002370000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/11/90LR SN OR BX RoHS: Compliant | 0 |
|
$7.4800 / $11.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3800 / $7.8300 | Buy Now |
DISTI #
1002370000
|
Avnet Americas | Pluggable Terminal Block Plug 11 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002370000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 | 0 |
|
RFQ | |
DISTI #
2884832
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 11POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.2048 / $11.0148 | Buy Now |
DISTI #
2884832
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 11POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$9.0983 / $13.3400 | Buy Now |