Part Details for 1002330000 by Weidmüller Interface GmbH & Co. KG
Overview of 1002330000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002330000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-8729-ND
|
DigiKey | TERM BLOCK PLUG 7POS 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$4.2646 / $8.5300 | Buy Now |
DISTI #
1002330000
|
Avnet Americas | Pluggable Terminal Block Plug 7 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002330000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1002330000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/07/90LR SN OR BX RoHS: Compliant | 0 |
|
$4.2600 / $8.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2100 / $5.1700 | Buy Now |
DISTI #
1002330000
|
Avnet Americas | Pluggable Terminal Block Plug 7 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002330000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ |