Part Details for 10023061-10201 by Amphenol FCi
Overview of 10023061-10201 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL2010-201 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XPL2010-201MLD | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT | |
XPL2010-201MLC | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808, HALOGEN FREE AND ROHS COMPLIANT |
Part Details for 10023061-10201
10023061-10201 CAD Models
10023061-10201 Part Data Attributes
|
10023061-10201
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10023061-10201
Amphenol FCi
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10023061-10201
This table gives cross-reference parts and alternative options found for 10023061-10201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10023061-10201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10023061-10209LF | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 10023061-10201 vs 10023061-10209LF |
10023061-10203 | Amphenol FCi | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10023061-10201 vs 10023061-10203 |
10023061-10201 | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10023061-10201 vs 10023061-10201 |
10023061-10206LF | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 10023061-10201 vs 10023061-10206LF |
10023061-10208LF | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 10023061-10201 vs 10023061-10208LF |
10023061-10204 | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10023061-10201 vs 10023061-10204 |
10023061-10203 | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10023061-10201 vs 10023061-10203 |
10023061-10202 | Amphenol FCi | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10023061-10201 vs 10023061-10202 |
10023061-10209LF | Amphenol FCi | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 10023061-10201 vs 10023061-10209LF |
10023061-10206LF | Amphenol FCi | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 10023061-10201 vs 10023061-10206LF |