Part Details for 10023061-10007LF by Amphenol FCi
Overview of 10023061-10007LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51710-007LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P Vertical Header. | |
10122297-210007LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , Polarized, 10 Positions, 2.54mm (0.100in) Pitch |
Part Details for 10023061-10007LF
10023061-10007LF CAD Models
10023061-10007LF Part Data Attributes
|
10023061-10007LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10023061-10007LF
Amphenol FCi
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10023061-10007LF
This table gives cross-reference parts and alternative options found for 10023061-10007LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10023061-10007LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10037402-122281LF | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 10023061-10007LF vs 10037402-122281LF |
10005639-12.3292 | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10023061-10007LF vs 10005639-12.3292 |
10037402-21114 | Amphenol FCi | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10023061-10007LF vs 10037402-21114 |
10005639-22248LF | Amphenol FCi | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 10023061-10007LF vs 10005639-22248LF |
10037402-32008NLF | Amphenol FCi | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 10023061-10007LF vs 10037402-32008NLF |
10037402-131231 | Amphenol FCi | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10023061-10007LF vs 10037402-131231 |
10068597-222B3 | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10023061-10007LF vs 10068597-222B3 |
10005639-22.3244 | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10023061-10007LF vs 10005639-22.3244 |
10037402-11123 | Amphenol Communications Solutions | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 10023061-10007LF vs 10037402-11123 |
10067138-12038NLF | Amphenol FCi | Check for Price | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 10023061-10007LF vs 10067138-12038NLF |