Part Details for 1002295 by Kyocera AVX Components
Overview of 1002295 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1002295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-1002295CT-ND
|
DigiKey | RF ANT 2.4GHZ STAMPED MET SLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5124 In Stock |
|
$0.8570 / $1.9400 | Buy Now |
DISTI #
1002295
|
Avnet Americas | Stamped Metal Embedded Antenna Linear 2.485GHz 4.4dBi 50Ohm Surface Mount T/R - Tape and Reel (Alt: 1002295) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Reel | 2100 Factory Stock |
|
$1.1606 | Buy Now |
DISTI #
581-1002295
|
Mouser Electronics | Antennas Stamped Metal WiFi/BT Vertical Polarized RoHS: Compliant | 914 |
|
$0.8000 / $1.8900 | Buy Now |
DISTI #
V72:2272_21735400
|
Arrow Electronics | Antenna Bluetooth/Wi-Fi 4.4dBi Gain 2485MHz T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1843 Container: Cut Strips | Americas - 240 |
|
$0.7594 / $0.8111 | Buy Now |
|
Future Electronics | WLAN/BT, Stamped Metal ANTENNA, Freq: 2390 - 2490 MHz RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8200 / $0.9350 | Buy Now |
DISTI #
1002295
|
TME | Antenna, Bluetooth,WiFi,ZigBee, 4.4dBi, linear, SMT, 2400÷2485MHz Min Qty: 1500 | 0 |
|
$1.1300 | RFQ |
DISTI #
1002295
|
Avnet Abacus | Stamped Metal Embedded Antenna Linear 2.485GHz 4.4dBi 50Ohm Surface Mount T/R - Tape and Reel (Alt: 1002295) RoHS: Compliant Min Qty: 1500 Package Multiple: 150 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1002295
|
Avnet Asia | Stamped Metal Embedded Antenna Linear 2.485GHz 4.4dBi 50Ohm Surface Mount T/R (Alt: 1002295) RoHS: Compliant Min Qty: 10500 Package Multiple: 150 Lead time: 12 Weeks, 0 Days | 52500 |
|
RFQ | |
|
Symmetry Electronics | Wi-Fi / BT Single Band Stamped Min Qty: 1 | 0 |
|
$0.8000 / $1.8000 | Buy Now |
Part Details for 1002295
1002295 CAD Models
1002295 Part Data Attributes
|
1002295
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1002295
Kyocera AVX Components
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Application | BLUETOOTH/CELLULAR/WIRELESS/WLAN/ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Operating Frequency-Max | 2485 MHz | |
Operating Frequency-Min | 2400 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Transmission Power-Max | 0.5 W | |
VSWR-Max | 2 |