Part Details for 1002290000 by Weidmüller Interface GmbH & Co. KG
Overview of 1002290000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002290000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4099
|
Newark | Terminal Block, Pluggable, 3Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:3Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1002290000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9000 | Buy Now |
DISTI #
2266-1002290000-ND
|
DigiKey | Barrier Strip Terminal Block, 18 Min Qty: 60 Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$1.2600 | Buy Now |
DISTI #
281-8725-ND
|
DigiKey | TERM BLOCK PLUG 3POS 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1156 / $4.6100 | Buy Now |
DISTI #
1002290000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002290000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
RFQ | |
DISTI #
470-1002290000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/03/90LR SN OR BX RoHS: Compliant | 0 |
|
$2.1100 / $4.6000 | Order Now |
|
Onlinecomponents.com |
72 Partner Stock |
|
$2.0800 / $2.5600 | Buy Now | |
DISTI #
1002290000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002290000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 | 0 |
|
RFQ | |
DISTI #
2884824
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 3POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.8654 / $4.3304 | Buy Now |
DISTI #
2884824
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 3POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$2.1105 / $5.1129 | Buy Now |
|
Master Electronics |
72 Partner Stock |
|
$2.0800 / $2.5600 | Buy Now |