Part Details for 1002289F0-AA10L0100 by Kyocera AVX Components
Overview of 1002289F0-AA10L0100 by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1002289F0-AA10L0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ1963
|
Newark | Pcb Antenna, 1.71-2.69Ghz, 4.3Dbi, Antenna Type:Cellular/Lte, Frequency Min:1.71Ghz, Frequency Max:2.69Ghz, Antenna Mounting:Adhesive, Gain:4.3Dbi, Vswr:2.5, Input Power:2W, Input Impedance:50Ohm, Antenna Polarization:Linear Rohs Compliant: Yes |Kyocera Avx 1002289F0-AA10L0100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 977 |
|
$2.0600 | Buy Now |
DISTI #
70AH6916
|
Newark | Fpc Embedded Antenna, 2.69Ghz, 4.3Dbi Rohs Compliant: Yes |Kyocera Avx 1002289F0-AA10L0100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $3.9900 | Buy Now |
DISTI #
478-1002289F0-AA10L0100-ND
|
DigiKey | ANTENNA 100MM LTE/CELLULAR WIDE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3817 In Stock |
|
$2.1921 / $4.3700 | Buy Now |
DISTI #
1002289F0-AA10L0100
|
Avnet Americas | Antenna, PCB, Cellular/LTE, 1.71 GHz - 2.69 GHz, 4.3 dBi, Linear, Adhesive - Bulk (Alt: 1002289F0-AA10L0100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9016 | Buy Now |
DISTI #
22AJ1963
|
Avnet Americas | Antenna, PCB, Cellular/LTE, 1.71 GHz - 2.69 GHz, 4.3 dBi, Linear, Adhesive - Bulk (Alt: 22AJ1963) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 977 Partner Stock |
|
$3.7900 / $4.7800 | Buy Now |
DISTI #
581-1002289F0-AA10L0
|
Mouser Electronics | Antennas LTE/LPWA/cellular FPC 100mm Cable MHF Connector RoHS: Compliant | 4459 |
|
$2.2000 / $4.3000 | Buy Now |
|
Future Electronics | Antennas 100MM FlexPrint Circ Ant LTE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$2.1500 / $2.2100 | Buy Now |
DISTI #
1002289F0-AA10L0100
|
TTI | Antennas LTE/LPWA/cellular FPC 100mm Cable MHF Connector RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 2000 In Stock |
|
$2.3600 / $3.4600 | Buy Now |
DISTI #
1002289F0-AA10L0100
|
Avnet Americas | Antenna, PCB, Cellular/LTE, 1.71 GHz - 2.69 GHz, 4.3 dBi, Linear, Adhesive - Bulk (Alt: 1002289F0-AA10L0100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9016 | Buy Now |
DISTI #
22AJ1963
|
Avnet Americas | Antenna, PCB, Cellular/LTE, 1.71 GHz - 2.69 GHz, 4.3 dBi, Linear, Adhesive - Bulk (Alt: 22AJ1963) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 977 Partner Stock |
|
$3.7900 / $4.7800 | Buy Now |
Part Details for 1002289F0-AA10L0100
1002289F0-AA10L0100 CAD Models
1002289F0-AA10L0100 Part Data Attributes:
|
1002289F0-AA10L0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1002289F0-AA10L0100
Kyocera AVX Components
Mobile Station Antenna, 698MHz Min, 960MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Additional Feature | IT CAN ALSO OPERATE AT 1710-2690 MHZ | |
Application | CELLULAR/IOT/LORA/LPWA/LTE/RPMA/SIGFOX | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 698 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 2 W | |
VSWR-Max | 2.5 |