Part Details for 1002289 by Kyocera AVX Components
Overview of 1002289 by Kyocera AVX Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3295
|
Newark | Fpc Embedded Antenna, 1.71-2.69Ghz, Antenna Type:Pcb, Frequency Min:1.71Ghz, Frequency Max:2.69Ghz, Antenna Mounting:Adhesive, Gain:-, Vswr:2.5, Input Power:2W, Input Impedance:50Ohm, Antenna Polarization:Linear, Product Range:- Rohs Compliant: Yes |Kyocera Avx 1002289 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$1.9900 | Buy Now |
DISTI #
478-1002289-ND
|
DigiKey | RF ANT 700MHZ/750MHZ FLAT PATCH Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1233 / $4.2300 | Buy Now |
DISTI #
1002289
|
Avnet Americas | LTE/Cellular Wide Band FPC Embedded Antenna Linear 960/2690MHz 2.9/4.3dBi Adhesive Mount - Bulk (Alt: 1002289) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8109 | Buy Now |
DISTI #
50AH3295
|
Avnet Americas | LTE/Cellular Wide Band FPC Embedded Antenna Linear 960/2690MHz 2.9/4.3dBi Adhesive Mount - Bulk (Alt: 50AH3295) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$3.4100 / $4.6400 | Buy Now |
DISTI #
581-1002289
|
Mouser Electronics | Antennas LTE/LPWA/cellular FPC 7.6mm Cable MHF Connector RoHS: Compliant | 8 |
|
$2.3800 / $4.7400 | Buy Now |
DISTI #
E02:0323_12861518
|
Arrow Electronics | Antenna LTE 3.4dBi Gain 960MHz/2690MHz RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Date Code: 2350 | Europe - 1000 |
|
$2.1619 / $2.2753 | Buy Now |
DISTI #
V99:2348_21735399
|
Arrow Electronics | Antenna LTE 3.4dBi Gain 960MHz/2690MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2130 | Americas - 296 |
|
$2.4160 / $2.5860 | Buy Now |
DISTI #
P40:2555_19333115
|
Arrow Electronics | Antenna LTE 3.4dBi Gain 960MHz/2690MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2142 | Europe - 181 |
|
$1.5806 / $2.1189 | Buy Now |
|
Future Electronics | 698-960 MHz / 1710-2690 MHz 2 W LTE / Cellular Wide Band FPC Embedded Antenna RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Container: Bulk | 0Bulk |
|
$1.9900 / $2.2700 | Buy Now |
DISTI #
1002289
|
TTI | Antennas LTE/LPWA/cellular FPC 7.6mm Cable MHF Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$2.1500 | Buy Now |
Part Details for 1002289
1002289 CAD Models
1002289 Part Data Attributes
|
1002289
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1002289
Kyocera AVX Components
RF/Microwave Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 3 Days | |
Additional Feature | IT CAN ALSO OPERATE AT 1710-2690 MHZ | |
Application | CELLULAR/IOT/LORA/LPWA/LTE/RPMA/SIGFOX | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | PANEL MOUNT | |
Omnidirectional | YES | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 698 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Transmission Power-Max | 2 W | |
VSWR-Max | 2.5 |