Part Details for 10022753-065LF by Amphenol Corporation
Overview of 10022753-065LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10022753-116LF | Amphenol Communications Solutions | 16 Positions Single row Vertical Latching Receptacle | |
10022753-041LF | Amphenol Communications Solutions | 8 Positions Single row Vertical Latching Receptacle | |
10022753-010LF | Amphenol Communications Solutions | 10 Positions Single row Vertical Latching Receptacle |
Price & Stock for 10022753-065LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-122753-065LF
|
Mouser Electronics | FFC & FPC Connectors 65 POS VERT RECPT RoHS: Compliant | 0 |
|
$2.7200 / $3.7900 | Order Now |