Part Details for 10022753-014 by Amphenol FCi
Overview of 10022753-014 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10022753-014
10022753-014 CAD Models
10022753-014 Part Data Attributes
|
10022753-014
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
10022753-014
Amphenol FCi
Board Connector, 14 Contact(s), 1 Row(s), Female, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (10) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER NICKEL ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 10022753-014
This table gives cross-reference parts and alternative options found for 10022753-014. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10022753-014, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65495-035(LF) | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 10022753-014 vs 65495-035(LF) |
1-164552-9 | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, RECEPTACLE | TE's AMP | 10022753-014 vs 1-164552-9 |
516.220.003.014 | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | ODU Steckverbindungssysteme Gmbh & Co Kg | 10022753-014 vs 516.220.003.014 |
DF19F-14S-1SD-GND | Board Connector, 14 Contact(s), 1 Row(s), Female, Solder Terminal, Plug, ROHS COMPLIANT | Hirose Electric Co Ltd | 10022753-014 vs DF19F-14S-1SD-GND |
5102-14 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight | Molex | 10022753-014 vs 5102-14 |
77424-314 | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 10022753-014 vs 77424-314 |
89885-414H | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 10022753-014 vs 89885-414H |
89885-414H | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 10022753-014 vs 89885-414H |
89885-314LF | Board Connector, 14 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 10022753-014 vs 89885-314LF |
67230-014LF | Board Connector, 14 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 10022753-014 vs 67230-014LF |