Part Details for 1002260000 by Weidmüller Interface GmbH & Co. KG
Overview of 1002260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2974
|
Newark | Blf 5.08Hc/19/90F Sn Or Bx |Weidmuller 1002260000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9800 / $19.3700 | Buy Now |
DISTI #
1002260000-ND
|
DigiKey | TERM BLOCK PLUG 19POS 5.08MM Min Qty: 12 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$12.9592 | Buy Now |
DISTI #
1002260000
|
Avnet Americas | Pluggable Terminal Block Plug 19 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002260000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
470-1002260000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/19/90F SN OR BX RoHS: Compliant | 0 |
|
$10.7300 / $14.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8700 / $13.4300 | Buy Now |
DISTI #
1002260000
|
Avnet Americas | Pluggable Terminal Block Plug 19 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002260000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ | |
DISTI #
1002260000
|
Avnet Americas | Pluggable Terminal Block Plug 19 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002260000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 | 0 |
|
RFQ |