Part Details for 1002230000 by Weidmüller Interface GmbH & Co. KG
Overview of 1002230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T2971
|
Newark | Blf 5.08Hc/16/90F Sn Or Bx |Weidmuller 1002230000 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8300 / $16.4000 | Buy Now |
DISTI #
1002230000-ND
|
DigiKey | TERM BLOCK PLUG 16POS 5.08MM Min Qty: 18 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$12.2972 | Buy Now |
DISTI #
1002230000
|
Avnet Americas | Pluggable Terminal Block Plug 16 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002230000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
470-1002230000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/16/90F SN OR BX RoHS: Compliant | 0 |
|
$9.1800 / $13.9600 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 16 POS 5.08mm RA Cable Mount Box RoHS: Compliant | 0 |
|
$9.2000 / $11.0000 | Buy Now |
DISTI #
1002230000
|
Avnet Americas | Pluggable Terminal Block Plug 16 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002230000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ | |
DISTI #
1002230000
|
Avnet Americas | Pluggable Terminal Block Plug 16 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002230000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 | 0 |
|
RFQ |