Part Details for 1002160000 by Weidmüller Interface GmbH & Co. KG
Overview of 1002160000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002160000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4094
|
Newark | Terminal Block, Pluggable, 9Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:9Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1002160000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5100 | Buy Now |
DISTI #
281-7607-ND
|
DigiKey | TERM BLOCK PLUG 9POS 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box |
87 In Stock |
|
$5.1381 / $9.2700 | Buy Now |
DISTI #
1002160000
|
Avnet Americas | Pluggable Terminal Block Plug 9 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002160000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1002160000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/09/90F SN OR BX RoHS: Compliant | 0 |
|
$5.1300 / $9.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0900 / $6.3500 | Buy Now |
DISTI #
1002160000
|
Avnet Americas | Pluggable Terminal Block Plug 9 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002160000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
2884819
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 9POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.0796 / $9.1152 | Buy Now |
DISTI #
2884819
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 9POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$5.4525 / $10.5280 | Buy Now |