Part Details for 1002150000 by Weidmüller Interface GmbH & Co. KG
Overview of 1002150000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002150000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4093
|
Newark | Terminal Block, Pluggable, 8Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:8Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1002150000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9200 | Buy Now |
DISTI #
281-7606-ND
|
DigiKey | TERM BLOCK PLUG 8POS 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box |
50 In Stock |
|
$4.5996 / $8.3000 | Buy Now |
DISTI #
1002150000
|
Avnet Americas | Pluggable Terminal Block Plug 8 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002150000) RoHS: Compliant Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1002150000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/08/90F SN OR BX RoHS: Compliant | 0 |
|
$4.5900 / $8.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6300 / $5.6800 | Buy Now |