Part Details for 1002130000 by Weidmüller Interface GmbH & Co. KG
Overview of 1002130000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002130000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4091
|
Newark | Terminal Block, Pluggable, 6Pos, 12Awg, Pitch Spacing:5.08Mm, No. Of Positions:6Ways, Wire Size (Awg):26Awg To 12Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Push In, Rated Current:24A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1002130000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0300 | Buy Now |
DISTI #
281-8722-ND
|
DigiKey | TERM BLOCK PLUG 6POS 5.08MM Min Qty: 1 Lead time: 27 Weeks Container: Box |
77 In Stock |
|
$3.5915 / $7.1800 | Buy Now |
DISTI #
1002130000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002130000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
470-1002130000
|
Mouser Electronics | Pluggable Terminal Blocks BLF 5.08HC/06/90F SN OR BX RoHS: Compliant | 0 |
|
$3.5900 / $7.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 37 Factory Stock |
|
$3.6400 / $4.7800 | Buy Now |
DISTI #
1002130000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002130000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
1002130000
|
Avnet Americas | Pluggable Terminal Block Plug 6 Position 5.08mm Right Angle Cable Mount Orange Box (Alt: 1002130000) RoHS: Compliant Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
2884816
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 6POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.5909 / $7.3222 | Buy Now |
DISTI #
2884816
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 6POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$3.7646 / $8.2068 | Buy Now |
|
Master Electronics | RoHS: Compliant | 37 Factory Stock |
|
$3.6400 / $4.7800 | Buy Now |