Part Details for 1002050000 by Weidmüller Interface GmbH & Co. KG
Overview of 1002050000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002050000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X9929
|
Newark | Ll 5.08/24/90 3.2Sn Or Bx |Weidmuller 1002050000 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6200 / $16.1000 | Buy Now |
DISTI #
1002050000-ND
|
DigiKey | LL 5.08/24/90 3.2SN OR BX Min Qty: 20 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4860 | Buy Now |
DISTI #
1002050000
|
Avnet Americas | PC Board Terminal Block Header 24 Position 5.08mm Right Angle Through Hole Orange Box (Alt: 1002050000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
$8.4895 / $9.7799 | Buy Now |
DISTI #
470-1002050000
|
Mouser Electronics | Fixed Terminal Blocks LL 5.08/24/90 3.2SN OR BX RoHS: Compliant | 0 |
|
$10.3000 / $14.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0300 / $10.8000 | Buy Now |