Part Details for 100200-4Y50-2 by Anaren Microwave
Overview of 100200-4Y50-2 by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 100200-4Y50-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-100200-4Y50-2
|
Mouser Electronics | High Frequency/RF Resistors | 0 |
|
$3.7700 / $6.7000 | Order Now |
Part Details for 100200-4Y50-2
100200-4Y50-2 CAD Models
100200-4Y50-2 Part Data Attributes:
|
100200-4Y50-2
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
100200-4Y50-2
Anaren Microwave
Fixed Resistor, Metal Glaze/thick Film, 5W, 50ohm, 2% +/-Tol, Surface Mount, CHIP
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OPERATING FREQUENCY: 3GHZ | |
JESD-609 Code | e4 | |
Manufacturer Series | 100200-4Y50-2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 100 °C | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% |