Part Details for 10020-1-5170 by ebm-papst
Overview of 10020-1-5170 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10020-1-5170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5201
|
Newark | Fan Filter Assembly, For Use With:Ebm Papst 80Mm Axial Fans, Fan Frame Size:80Mm, Fixing Centers:71.37Mm, Guard Material:-, Filter Material:Plastic, Product Range:-, Accessory Type:Fan Filter Assembly, External Depth:6.6Mm Rohs Compliant: Yes |Ebm-Papst 10020-1-5170 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8400 / $14.0500 | Buy Now |
DISTI #
381-2344-ND
|
DigiKey | GRILL GRD FLTR&SPACR F/80MM FAN Min Qty: 1 Lead time: 17 Weeks Container: Box |
999 In Stock |
|
$10.4232 / $14.2200 | Buy Now |
DISTI #
10020-1-5170
|
Avnet Americas | Thrml Mgmt Access Filter Fan - Bulk (Alt: 10020-1-5170) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5520 / $12.3077 | Buy Now |
DISTI #
5912-10020-1-5170
|
Mouser Electronics | Fan Accessories 0.25" Plastic Filter with Foam Pad for Fans Size 80mm, Polyurethane, 45PPI RoHS: Compliant | 22 |
|
$10.1500 / $13.6300 | Buy Now |
DISTI #
70104784
|
RS | Fan Accessory, Plastic Filter with Foam Pad for 80mm Fans, 3.15 x 3.15" | ebm-papst 10020-1-5170 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 224 |
|
$10.9000 / $13.6300 | Buy Now |
|
Onlinecomponents.com | Thrml Mgmt Access Filter Fan RoHS: Compliant | 28 Factory Stock |
|
$7.8500 / $14.0800 | Buy Now |
DISTI #
000000000000027125
|
Sager | Fan Accessories 0.25 Plastic Filter with Foam Pad for Fans Size 80mm, Polyurethane, 45PPI Min Qty: 1 | 0 |
|
$8.2900 / $12.1200 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Filter Fan RoHS: Compliant | 28 Factory Stock |
|
$7.8500 / $14.0800 | Buy Now |
|
Neutron USA | Fan Accessories 80mm .25in PLSTC FLT w/Foam Pad | 50 |
|
$58.3900 | Buy Now |