Part Details for 1002-7571-019 by Radiall
Overview of 1002-7571-019 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002-7571-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH8512
|
Newark | Smc F Str Na Cr 2.6/50S Rohs Compliant: Yes |Radiall 1002-7571-019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3600 / $6.9900 | Buy Now |
DISTI #
2201-1002-7571-019-ND
|
DigiKey | SMC F STR NA CR 2.6/50S Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
24 In Stock |
|
$8.2625 / $10.3200 | Buy Now |
DISTI #
1002-7571-019
|
Avnet Americas | SMC / STRAIGHT PLUG FEMALE CRIMP TYPE FOR 2.6/50 D CABLE NICKEL - Bulk (Alt: 1002-7571-019) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7812 / $11.8944 | Buy Now |
DISTI #
501-1002-7571-019
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / STRAIGHT PLUG FEMALE CRIMP TYPE FOR 2.6/50 D CABLE NICKEL RoHS: Compliant | 0 |
|
$8.2600 / $10.3200 | Order Now |
Part Details for 1002-7571-019
1002-7571-019 CAD Models
1002-7571-019 Part Data Attributes:
|
1002-7571-019
Radiall
Buy Now
Datasheet
|
Compare Parts:
1002-7571-019
Radiall
RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.6 |