Part Details for 1002-7571-003 by Radiall
Overview of 1002-7571-003 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002-7571-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-1002-7571-003-ND
|
DigiKey | SMC F STR NA CR 2.6/50S Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1298 In Stock |
|
$8.2613 / $13.6700 | Buy Now |
DISTI #
1002-7571-003
|
Avnet Americas | SMC / STRAIGHT PLUG FEMALE CRIMP TYPE FOR 2.6/50 S CABLE NICKEL - Bulk (Alt: 1002-7571-003) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2520 / $11.0628 | Buy Now |
DISTI #
501-1002-7571-003
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / STRAIGHT PLUG FEMALE CRIMP TYPE FOR 2.6/50 S CABLE NICKEL RoHS: Compliant | 1 |
|
$9.6900 / $13.6600 | Buy Now |
DISTI #
1002-7571-003
|
Avnet Americas | SMC / STRAIGHT PLUG FEMALE CRIMP TYPE FOR 2.6/50 S CABLE NICKEL - Bulk (Alt: 1002-7571-003) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2520 / $11.0628 | Buy Now |
DISTI #
1002-7571-003
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 1002-7571-003
1002-7571-003 CAD Models
1002-7571-003 Part Data Attributes:
|
1002-7571-003
Radiall
Buy Now
Datasheet
|
Compare Parts:
1002-7571-003
Radiall
RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Radiall | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.6 |
Alternate Parts for 1002-7571-003
This table gives cross-reference parts and alternative options found for 1002-7571-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1002-7571-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
903-284P-52S | RF SMC Connector, Female, Cable Mount, Crimp Solder Terminal, Plug | Amphenol Corporation | 1002-7571-003 vs 903-284P-52S |