Part Details for 1002-647 by Megger Group Limited
Overview of 1002-647 by Megger Group Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
10022671-002LF | Amphenol Communications Solutions | 528 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
10022671-002 | Amphenol Communications Solutions | 528 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for 1002-647
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y4393
|
Newark | 10M Test Lead Set, Large Sized 10Kv Insulated Clips |Megger 1002-647 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$640.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$723.3800 / $766.1300 | Buy Now |
DISTI #
MEG-1002-647
|
TME | Test leads, 10m, black,red,blue, test probe,crocodile clip Min Qty: 1 | 0 |
|
$379.3700 | RFQ |
DISTI #
20001770
|
TestEquity LLC | Megger 1002-647 Test Lead Set, Large Sized, 10 kV Insulated Clips, 10m | 0 |
|
$640.0000 | Buy Now |