-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5391
|
Newark | Smc M Str Na Sd 2.6/50D Rohs Compliant: Yes |Radiall 1002-1571-019 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3900 / $13.2200 | Buy Now |
DISTI #
2201-1002-1571-019-ND
|
DigiKey | SMC M STR NA SD 2.6/50D Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
48 In Stock |
|
$12.3624 / $17.3100 | Buy Now |
DISTI #
1002-1571-019
|
Avnet Americas | SMC / STRAIGHT PLUG FEMALE CRIMP TYPE FOR 2.6/50 D CABLE GOLD - Bulk (Alt: 1002-1571-019) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6040 / $14.6916 | Buy Now |
DISTI #
501-1002-1571-019
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMC / STRAIGHT PLUG FEMALE CRIMP TYPE FOR 2.6/50 D CABLE GOLD RoHS: Compliant | 0 |
|
$11.4500 / $17.3000 | Order Now |
DISTI #
1002-1571-019
|
Avnet Americas | SMC / STRAIGHT PLUG FEMALE CRIMP TYPE FOR 2.6/50 D CABLE GOLD - Bulk (Alt: 1002-1571-019) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$9.6040 / $14.6916 | Buy Now |
DISTI #
1002-1571-019
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$10.1900 / $10.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1002-1571-019
Radiall
Buy Now
Datasheet
|
Compare Parts:
1002-1571-019
Radiall
RF SMC Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Radiall | |
Body Depth | 0.675 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.375 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |