Part Details for 1002-1571-003 by Applied Engineering Products (AEP)
Overview of 1002-1571-003 by Applied Engineering Products (AEP)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1002-1571-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ |
Part Details for 1002-1571-003
1002-1571-003 CAD Models
1002-1571-003 Part Data Attributes:
|
1002-1571-003
Applied Engineering Products (AEP)
Buy Now
Datasheet
|
Compare Parts:
1002-1571-003
Applied Engineering Products (AEP)
CONNECTOR, CABLE TERMINATED, FEMALE, SMC CONNECTOR, CRIMP, PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APPLIED ENGINEERING PRODUCTS | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body Depth | 0.675 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.6 |
Alternate Parts for 1002-1571-003
This table gives cross-reference parts and alternative options found for 1002-1571-003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1002-1571-003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5031-5014-10 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug, | MACOM | 1002-1571-003 vs 5031-5014-10 |
5031-5014-09 | CABLE TERMINATED, FEMALE, SMC CONNECTOR, CRIMP, PLUG | TE Connectivity | 1002-1571-003 vs 5031-5014-09 |
37P106-1 | RF SMC Connector, Female, Cable Mount, Crimp Terminal, Plug | Amphenol FCi | 1002-1571-003 vs 37P106-1 |
5031-5014-10 | CABLE TERMINATED, FEMALE, SMC CONNECTOR, CRIMP, PLUG | TE Connectivity | 1002-1571-003 vs 5031-5014-10 |