Part Details for 1002-1551-903 by Radiall
Overview of 1002-1551-903 by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1002-1551-903
1002-1551-903 CAD Models
1002-1551-903 Part Data Attributes:
|
1002-1551-903
Radiall
Buy Now
Datasheet
|
Compare Parts:
1002-1551-903
Radiall
RF SMC Connector, 1 Contact(s), Female, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Body Depth | 0.67 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-316 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMC CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insulator Color | WHITE | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 10 GHz | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Total Number of Contacts | 1 |